
This 32MHz crystal is a surface mount component with a 50R equivalent series resistance and 10pF load capacitance. It operates within a temperature range of -40°C to 85°C. The crystal is packaged in tape and reel for easy mounting. It is lead free and RoHS compliant.
Epson FA-20H32.0000MF20X-K3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 32MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FA-20H |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H32.0000MF20X-K3 to view detailed technical specifications.
No datasheet is available for this part.
