
Epson FA-20H40.0000MF20X-AC3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 40MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FA-20H |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-20H40.0000MF20X-AC3 to view detailed technical specifications.
No datasheet is available for this part.