
The Epson FA-23825.0000MB-W0 is a surface mount crystal oscillator with a frequency of 25MHz and a tolerance of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator has a low drive level of 200uW and a high ESR of 50R. It is available in a package quantity of 1000, packaged in tape and reel, and is RoHS compliant.
Epson FA-23825.0000MB-W0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 200uW |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-23825.0000MB-W0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.