Epson FA-238V12.0000MB50X-C3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FA-238V |
| Series Resistance | 100R |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-238V12.0000MB50X-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.