
Epson FA-238V14.31818MB-K3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 14.31818MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | FA-238V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-238V14.31818MB-K3 to view detailed technical specifications.
No datasheet is available for this part.
