Epson FA-365 25.0000MB-B technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | FA-365 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Epson FA-365 25.0000MB-B to view detailed technical specifications.
No datasheet is available for this part.