Epson FC-12M 32.7680KA-A technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FC-12M |
| Series Resistance | 90R |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-12M 32.7680KA-A to view detailed technical specifications.
No datasheet is available for this part.