Epson FC-12M32.7680KA-A5 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 90kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.6mm |
| Length | 2.05mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FC-12M |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-12M32.7680KA-A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
