Epson FC-13A 32.7680KA-AC technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | FC-13A |
| Series Resistance | 70kR |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-13A 32.7680KA-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.