
This is a 32.768kHz crystal with a frequency tolerance of 20ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is packaged in a surface mount package and is available on cut tape. The equivalent series resistance is 80kΩ.
Epson FC-13F32.76800KA-A3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | FC-13F |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-13F32.76800KA-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.