
The Epson FC-25532.7680K-A0 is a surface mount oscillator with a frequency of 32.768kHz and a stability of 100ppm. It operates over a temperature range of -40°C to 85°C and has a low ESR of 65kΩ. The oscillator is packaged in a SMD/SMT case and is available in quantities of 1000. It is RoHS compliant and suitable for use in a variety of applications.
Epson FC-25532.7680K-A0 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 0.5uW |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.19inch |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FC-255 |
| Termination | SMD/SMT |
| Tolerance | 100ppm |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Epson FC-25532.7680K-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
