Epson HG-1012JA20.0480M-BX0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20.048MHz |
| Frequency Stability | 25ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | HG-1012JA |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson HG-1012JA20.0480M-BX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.