Epson HG-2150CA24.0000M-SVH technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 24MHz |
| Frequency Stability | 15ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HG-2150CA |
| RoHS | Compliant |
Download the complete datasheet for Epson HG-2150CA24.0000M-SVH to view detailed technical specifications.
No datasheet is available for this part.