Epson MA-30620.0000M-C0:ROHS technical specifications.
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Height | 2.54mm |
| Length | 8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MA-306 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Epson MA-30620.0000M-C0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
