The MA-50564.0000M-C0 is a 64MHz crystal with an equivalent series resistance of 80 ohms and a load capacitance of 18 picofarads. It operates over a temperature range of -20°C to 70°C and is packaged in a surface mount format. The crystal is available on cut tape and is not RoHS compliant.
Epson MA-50564.0000M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 64MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | MA-505 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson MA-50564.0000M-C0 to view detailed technical specifications.
No datasheet is available for this part.