The MA-50618.4320M-C0 is a surface mount crystal from Epson with a frequency of 18.432MHz and a frequency stability of 30ppm. It has an equivalent series resistance of 40R and a load capacitance of 18pF. This crystal is designed for operation over a temperature range of -20°C to 70°C and is packaged in a cut tape format for surface mount applications.
Epson MA-50618.4320M-C0 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MA-506 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson MA-50618.4320M-C0 to view detailed technical specifications.
No datasheet is available for this part.