Epson Q13FC1350000414 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 100ppm |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 70kR |
| RoHS | Compliant |
Download the complete datasheet for Epson Q13FC1350000414 to view detailed technical specifications.
No datasheet is available for this part.