Epson Q13MC3061000314 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 35kR |
| RoHS | Compliant |
Download the complete datasheet for Epson Q13MC3061000314 to view detailed technical specifications.
No datasheet is available for this part.