This 32.768kHz crystal oscillator has a frequency tolerance of 20ppm and a series resistance of 35kR. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The oscillator is packaged on a tape and reel for easy handling. It is not radiation hardened.
Epson Q13MC4061000100 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 35kR |
| RoHS | Compliant |
Download the complete datasheet for Epson Q13MC4061000100 to view detailed technical specifications.
No datasheet is available for this part.