
The Q22FA12800034 FA-128 27.12MHZ 8.0PF is a 2 x 1.6 x 0.5mm 15ppm Crystal Unit for mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU applications. The FA-128 series crystal features low ESR and comes with a built-in thermistor.
Epson Q22FA12800034 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27.12MHz |
| Frequency Tolerance | 15ppm |
| Frequency Nom | 27.12MHz |
| Frequency Stability | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Crystal Case | SMD, 2mm x 1.6mm |
| RoHS | Compliant |
| Rohs Phthalates | Compliant |
| Svhc | No SVHC (16-Jul-2019) |
| Us Eccn | EAR99 |
| Eu Eccn | NLR |
Download the complete datasheet for Epson Q22FA12800034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
