This is a surface mount oscillator with a frequency of 200MHz and a frequency stability of 10ppm. It operates within a temperature range of -40°C to 70°C and has a supply voltage of 2.5V. The oscillator has a series resistance of 60 ohms and a load capacitance of 10 picofarads. It is RoHS compliant and has dimensions of 2mm in length, 1.6mm in width, and 0.5mm in height.
Epson Q22FA1280009212 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.5mm |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series Resistance | 60R |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson Q22FA1280009212 to view detailed technical specifications.
No datasheet is available for this part.