Epson Q22MA5061016200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Epson Q22MA5061016200 to view detailed technical specifications.
No datasheet is available for this part.