This 12MHz crystal oscillator features a frequency tolerance of 30ppm and a load capacitance of 10pF. It operates over a temperature range of -20°C to 70°C and is mounted using surface mount technology. The device is compliant with RoHS regulations.
Epson Q24FA20H0009300 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series Resistance | 150R |
| RoHS | Compliant |
Download the complete datasheet for Epson Q24FA20H0009300 to view detailed technical specifications.
No datasheet is available for this part.