Epson Q32531011003900 technical specifications.
| Accuracy | 100ppm |
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Epson Q32531011003900 to view detailed technical specifications.
No datasheet is available for this part.