Epson Q33310FD00164 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Epson Q33310FD00164 to view detailed technical specifications.
No datasheet is available for this part.