
Epson RTC-7301SF technical specifications.
| Package/Case | SSOP |
| Frequency | 32.768kHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Number of Outputs | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Epson RTC-7301SF to view detailed technical specifications.
No datasheet is available for this part.
