Epson RTC72421B technical specifications.
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 1MHz |
| Height | 4.2mm |
| Interface | Parallel |
| Length | 23.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 6.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson RTC72421B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
