The RX8010SJ is an 8-terminal industrial-grade real-time clock IC from Epson. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.6V and 5.5V. The device is packaged in a 3.9mm wide by 7mm long R-PDSO-G8 package. It is designed for use in applications involving timer and real-time clock functions.
Epson RX8010SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Epson RX8010SJ to view detailed technical specifications.
No datasheet is available for this part.