The S-81220SGUP-DQS-S is a 3-terminal linear voltage regulator with an output voltage range of 1.592-2.048V. It has a single function and 3 terminals. The device is packaged in a 3-pin R-PSSO-F3 package with dimensions of 2.5mm width and 4.5mm length. The input voltage range is 3-10V. The regulator is suitable for use in applications where a stable output voltage is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.592 |
| Output Voltage1-Max | 2.048 |
| Output Voltage1-Nom | 2 |
| Dropout Voltage1-Max | 1.39 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |