The Epson S1C17564D111000 is a microcontroller with 128KB of FLASH memory, 40 I/Os, and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is mounted using surface mount technology. The device supports multiple interfaces, including I2C, SPI, IrDA, UART, and USART. Additionally, it features peripherals such as PWM and a watchdog timer.
Epson S1C17564D111000 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Peripherals | PWM, WDT |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17564D111000 to view detailed technical specifications.
No datasheet is available for this part.