Epson S1C17564F111100 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17564F111100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.