Epson S1C17704B403100 technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 240 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17704B403100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.