Epson S1C17704F401100 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17704F401100 to view detailed technical specifications.
No datasheet is available for this part.