The S1C17705F101100 is a 32-bit microcontroller from Epson with 512KB of FLASH memory and 35 I/Os. It supports multiple interfaces including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -25°C to 70°C and is packaged in a surface mount package. It also features an internal oscillator and peripherals such as PWM and WDT. The microcontroller is available in a tray packaging format with 24 units per package.
Epson S1C17705F101100 technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17705F101100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.