Epson S1C17F57D00E200 technical specifications.
| Package/Case | DIE |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 4.2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 81 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17F57D00E200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.