The S1C17F57D402000 is a 32KB FLASH microcontroller from Epson, operating on a 3.6V supply voltage. It features a 16-bit data bus width and supports multiple interfaces including I2C, SPI, UART, IrDA, and USART. The device has a maximum operating frequency of 4.2MHz and a maximum operating temperature of 85°C. It also includes 2KB of RAM and peripherals such as PWM and WDT. The microcontroller is available in a surface mount package and is packaged on a tape and reel with 81 units per package.
Epson S1C17F57D402000 technical specifications.
| Package/Case | DIE |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 4.2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 81 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17F57D402000 to view detailed technical specifications.
No datasheet is available for this part.