
The S1C17F57F401100 is a 32KB FLASH microcontroller from Epson, featuring 29 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is available in a surface mount LQFP package. This microcontroller supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and includes peripherals such as PWM and WDT.
Epson S1C17F57F401100 technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 29 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17F57F401100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
