The Epson S1C6F016F401100 is a microcontroller with 26KB of FLASH memory and 24 I/Os. It features an external oscillator and supports SPI interface. The device operates over a temperature range of -20°C to 70°C and is available in a surface mount package. Compliance information is not specified.
Epson S1C6F016F401100 technical specifications.
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Memory Size | 26KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | PWM, WDT, LCD |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C6F016F401100 to view detailed technical specifications.
No datasheet is available for this part.