Epson S1D13513B00B200 technical specifications.
| Display Type | LCD |
| Interface | Serial |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13513B00B200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
