Epson S1D13700F01A100 technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13700F01A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
