
Graphic LCD controller IC for surface mount applications, featuring a 64-TQFP package. Operates at 60 MHz with a 3.6V supply voltage and a low operating supply current of 35uA. Supports LCD displays and is RoHS compliant, lead-free, with a wide operating temperature range of -40°C to 85°C. Dimensions are 10mm x 10mm x 0.1mm.
Epson S1D13700F02A100 technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Height | 0.1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 60 MHz |
| Operating Supply Current | 35uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13700F02A100 to view detailed technical specifications.
No datasheet is available for this part.
