
Graphic display controller for 640 x 480 pixel CRT or flat panel displays. Features a 25MHz frequency and operates from a 2.7V to 5.5V supply voltage. This surface mountable QFP-80 packaged IC offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Epson S1D13705F00A200 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S1D13705 |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13705F00A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
