
Graphic display controller for LCD panels, featuring a 33MHz operating frequency and supporting resolutions up to 320x240 pixels. This surface-mount integrated circuit is housed in a TQFP package, measuring 14mm in length and width, and 1mm in height. It operates within a supply voltage range of 3V to 3.6V and functions across an extended temperature range from -40°C to 85°C. The component is lead-free and RoHS compliant.
Epson S1D13706F00A200 technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Frequency | 33MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13706F00A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
