Epson S1D13742F01A200 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.193407oz |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1D13742F01A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
