Epson S1D13748F00A100 technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13748F00A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
