
Dot matrix LCD display controller for 800x480 pixel resolution. Features a 66 MHz operating frequency and 3.3V operating supply voltage. Packaged in a 100-pin QFP with dimensions of 14mm x 14mm x 1.7mm, suitable for surface mount applications. Operates within a temperature range of -40°C to 85°C.
Epson S1D13781F00A100 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 66 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.288894oz |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1D13781F00A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
