Epson S1D13A05F00A100 technical specifications.
| Package/Case | TFBGA |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 48 MHz |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13A05F00A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
