Epson S1D13T04F10E100 technical specifications.
| Package/Case | QFN |
| Operating Frequency | 14 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13T04F10E100 to view detailed technical specifications.
No datasheet is available for this part.