Epson S1F81150F0A2000 technical specifications.
| Package/Case | QFP |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1F81150F0A2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.