Epson S1R72U06F12E100 technical specifications.
| Package/Case | QFP |
| Data Rate | 12Mbps |
| Interface | SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.105822oz |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1R72U06F12E100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.